Cart

CN2B8TTE472J

KOA

CN4012R8 4,7K 5% 0,125W CONCAVE
Supplier: KOA Europe
Matchcode: CN4012R84,7K5%
Rutronik No.: WWN4460
Unit Pack: 2000
MOQ: 2000
package: 4012
Packaging: REEL
Soon available
0.1903 $
380.60 $

Prices

2,000 0.1903 $
4,000 0.1886 $
8,000 0.1869 $

Parameter

Resistor value
4,7K Ω
Package
4012
Res.tolerance
5 %
No.resistors
8
Power rating
0.125 W
Termination
CONCAVE
Max.oper.volt.
200 V
No.pins
16
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?