Cart

CN2B4TTE470J

KOA

CN2012R4 47R 5% 0,125W CONCAVE
Supplier: KOA Europe
Matchcode: CN2012R447R5%
Rutronik No.: WWN3948
Unit Pack: 4000
MOQ: 4000
package: 2012
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1202 $
480.80 $

Prices

4,000 0.1202 $
8,000 0.1051 $
16,000 0.0841 $

Parameter

Resistor value
47 Ω
Package
2012
Res.tolerance
5 %
No.resistors
4
Power rating
0.125 W
Termination
CONCAVE
Max.oper.volt.
200 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?