Cart

CN2A4TTE821J

KOA

CN2008R4 820R 5% 0,1W CONCAVE
Supplier: KOA Europe
Matchcode: CN2008R4820R5%
Rutronik No.: WWN4226
Unit Pack: 4000
MOQ: 4000
package: 2008
Packaging: REEL
On request
0.0499 $
199.60 $

Prices

4,000 0.0499 $
8,000 0.0494 $
16,000 0.049 $

Parameter

Resistor value
820 Ω
Package
2008
Res.tolerance
5 %
No.resistors
4
Termination
CONCAVE
Max.oper.volt.
100 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?