Cart

CN2A4TTE103J

KOA

CN2008R4 10K 5% 0,1W CONCAVE
Supplier: KOA Europe
Matchcode: CN2008R410K5%
Rutronik No.: WWN3292
Unit Pack: 4000
MOQ: 4000
package: 2008
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0926 $
370.40 $

Prices

4,000 0.0926 $
52,000 0.0631 $

Parameter

Resistor value
10K Ω
Package
2008
Res.tolerance
5 %
No.resistors
4
Power rating
0.1 W
Termination
CONCAVE
Max.oper.volt.
100 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?