Cart

CN1J8TTE332J

KOA

CN2506R8 3,3K 5% 0,063W CONCAVE
Supplier: KOA Europe
Matchcode: CN2506R83,3K5%
Rutronik No.: WWN3275
Unit Pack: 4000
MOQ: 4000
package: 2506
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.261 $
1,044.00 $

Prices

4,000 0.261 $
52,000 0.178 $

Parameter

Resistor value
3,3K Ω
Package
2506
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
16
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?