Cart

CN1J4TTD121J

KOA

CN1206R4 120R 5% 0,063W CONCAVE
Supplier: KOA Europe
Matchcode: CN1206R4120R5%
Rutronik No.: WWN3804
Unit Pack: 5000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00982 $
392.80 $

Prices

40,000 0.00982 $
50,000 0.00848 $
100,000 0.0067 $

Parameter

Resistor value
120 Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?