Cart

CN1J4TTD104J

KOA

CN1206R4 100K 5% 0,063W CONCAVE
Supplier: KOA Europe
Matchcode: CN1206R4100K5%
Rutronik No.: WWN3293
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0066 $
33.00 $

Prices

5,000 0.0066 $
35,000 0.0065 $

Parameter

Resistor value
100K Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?