Cart

CN1J4KTTD1002F

KOA

CN1206R4 10K 1% 0,063W CONV SQ
Supplier: KOA Europe
Matchcode: CN1206R410,0K1%
Rutronik No.: WWN4914
Unit Pack: 5000
MOQ: 20000
package: 1206
Packaging: REEL
On request
0.0194 $
388.00 $

Parameter

Resistor value
10K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?