Cart

CN1J2TTD104J

KOA

CN0606R2 100K 5% 0,063W CONCAVE
Supplier: KOA Europe
Matchcode: CN0606R2100K5%
Rutronik No.: WWN4289
Unit Pack: 5000
MOQ: 5000
package: 0606
Packaging: REEL
Soon available
0.0138 $
69.00 $

Prices

5,000 0.0138 $
10,000 0.0137 $
40,000 0.0136 $

Parameter

Resistor value
100K Ω
Package
0606
Res.tolerance
5 %
No.resistors
2
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
4
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?