Cart

CN1F8KTTD222J

KOA

CN1506R8 2,2K 5% 0,063W CONVEX
Supplier: KOA Europe
Matchcode: CN1506R82,2K5%
Rutronik No.: WWN4936
Unit Pack: 5000
MOQ: 5000
package: 1506
Packaging: REEL
On request
0.0514 $
257.00 $

Prices

5,000 0.0514 $
10,000 0.0509 $
20,000 0.0505 $

Parameter

Resistor value
2,2K Ω
Package
1506
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
16
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?