Cart

CN1E4KTTD103J

KOA

CN0804R4 10K 5% 0,063W CONV SQ
Supplier: KOA Europe
Matchcode: CN0804R410K5%
Rutronik No.: WWN3917
Unit Pack: 10000
MOQ: 40000
package: 0804
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2020
0.0105 $
420.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
10K Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
SQUARE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?