Cart

CFS1/2CT52A105J

KOA

WLR 1M 5% 0,5W 0207
Supplier: KOA Europe
Matchcode: CF02071M5%
Rutronik No.: WKS6676
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0237 $
47.40 $

Prices

2,000 0.0237 $
6,000 0.0227 $
10,000 0.0218 $
50,000 0.0209 $

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.3 mm
Diameter
2.85 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?