Cart

CFP1/4CT52R102J

KOA

CFP1/4 1,0K 5% 0,25W 0207
Supplier: KOA Europe
Matchcode: CF02071,0K5%
Rutronik No.: WLR2733
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
340.00 $

Prices

20,000 0.017 $
50,000 0.0163 $

Parameter

Resistor value
1K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.1 mm
Diameter
2.3 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?