Cart

CC10TTE

KOA

MM0102 0R I=2A
Supplier: KOA Europe
Matchcode: MM01020R
Rutronik No.: WME7180
Unit Pack: 3000
MOQ: 3000
package: 0102
Packaging: REEL
Soon available
0.0332 $
99.60 $

Prices

3,000 0.0332 $
9,000 0.0325 $
15,000 0.032 $
21,000 0.0316 $
63,000 0.0309 $

Parameter

Resitor value
0 Ω
Package
0102
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
IEC-Series
JUMPER
Design
MICROMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?