Cart

BPR58CR10K

KOA

BPR58 0,1R 10% 5W TK350
Supplier: KOA Europe
Matchcode: RWR5W0,1R10%
Rutronik No.: WDR10385
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
0.5993 $
299.65 $

Prices

500 0.5993 $
1,000 0.5943 $
2,000 0.5893 $
3,000 0.5843 $
5,000 0.5793 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
350 ppm
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Length
14 mm
Width
5 mm
Height
18 mm
Automotive
NO
Packaging
BULK
Pitch
9 mm
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?