Cart

BPR26CR33J

KOA

BPR26 0,33R 5% 2W
Supplier: KOA Europe
Matchcode: RWR2W0,33R5%
Rutronik No.: WDR7006
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
In Stock
0.2675 $
267.50 $

Prices

1,000 0.2675 $
2,000 0.2653 $
3,000 0.2631 $
4,000 0.2608 $
6,000 0.2586 $

Parameter

Resistor value
0.33 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Length
13 mm
Width
8.5 mm
Height
4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
9 mm
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?