Cart

BPR26CR22J

KOA

BPR26 0,22R 5% 2W TK350
Supplier: KOA
Matchcode: RWR2W0,22R5%
Rutronik No.: WDR10732
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 07/01/2022
0.8639 $
863.90 $

Prices

1,000 0.8639 $
2,000 0.8567 $
3,000 0.8495 $
4,000 0.8423 $
5,000 0.8351 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
KOA BPR26CR22J
KOA

BPR26CR22J

BPR26 0,22R 5% 2W TK350
package: THT
Packaging: BULK CASE
2000
0.86 $
21 weeks
Price, Lead time

Parameter

Resistor value
0.22 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
350 ppm
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Length
13 mm
Width
4 mm
Height
8.5 mm
Automotive
NO
Packaging
BULK
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?