Cart

YFT KNI 4BI1 19

KNITTER YFT KNI 4BI1 19

image shown is a representation only

KNITTER

Membrane 4 Buttons 75x23mm
Supplier: Knitter-Switch
Matchcode: YFTKNI4BI119
Rutronik No.: SWITCH11191
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.75 $
6.75 $

Membrane 4 Buttons 75x23mm Description

Membrane keypads offer a unique combination of features to enable fast and simple supply of customerspecific keypads. High quality products, designed in Germany and manufactured in Asia to ensure competitive prices, are backed up by local design and sales support to ensure fast and accurate communications and rapid delivery of each customer's requirements. Switches are available in flat, poly-domed and metaldomed types, giving a variety of levels of tactile feedback, and life expectancy in excess upto one million operations. All knitter-switch membrane keypad designs are tested for resistance to surface scratching, thermal shock, electrical ratings and operating lifetime.

Inquiry to: mergim.myftari@rutronik.com

Parameter

Technology
Keypad
Length
75 mm
Width
23 mm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Country
China
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?