Cart

TST 1 F

KNITTER TST 1 F

image shown is a representation only

KNITTER

THT, SPDT, ON-MOM, STRAIGHT
Supplier: Knitter-Switch
Matchcode: TST1F
Rutronik No.: SWITCH9869
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
248.00 $

Prices

100 2.48 $
200 2.37 $
400 2.28 $
800 2.24 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-MOM
Dimension
8,1x5,1 mm
Total high/long
H19,6 mm
Operating temp.
-30 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
20 AC V
max. I/ Switch
20 mA
Actuator size
6.1 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?