Cart

TSR1DG-VM

KNITTER

THT On-On RA-vertical SPDT
Supplier: Knitter-Switch
Matchcode: TSR1DGVM
Rutronik No.: SWITCH9892
Unit Pack: 63
MOQ: 504
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
997.92 $

Prices

504 1.98 $
882 1.94 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-Vertic
Switch function
On-On
Dimension
8,1x5,1 mm
Total high/long
L20,7 mm
Operating temp.
-30 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
1000 mA
Mounting
PCB
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?