Cart

TSP 1 C-RA

KNITTER TSP 1 C-RA

image shown is a representation only

KNITTER

THT, SPST, OFF-MOM, Rightangle
Supplier: Knitter-Switch
Matchcode: TSP1CRA
Rutronik No.: SWITCH9637
Unit Pack: 270
MOQ: 270
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
502.20 $

Prices

270 1.86 $
540 1.79 $
1,080 1.76 $
1,890 1.73 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP67
Illuminated
NO Y/N
Operating temp.
-30 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
20 DC V
max.I / Switch
20 mA
Mounting
PCB
Button version
ROUND
Cap included
NO Y/N
Dimension
8,1x6,2 mm
Total high/long
L18,8 mm
Actuator size
5.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?