Cart

TS 61 N-RA

KNITTER TS 61 N-RA

image shown is a representation only

KNITTER

L3.15mm HORIZ THT 1.6N AG
Supplier: Knitter-Switch
Matchcode: TS61NRA
Rutronik No.: SWITCH10002
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1368 $
136.80 $

Prices

1,000 0.1368 $
2,000 0.1244 $
3,000 0.1182 $
7,500 0.114 $
15,000 0.1119 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Rightangle
Sealing
IP40
Dimension
7,2x7,0 mm
Total high/long
L7,2 mm
Operating temp.
-40 to 85 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?