Cart

TMSE 10 J-RA

KNITTER TMSE 10 J-RA

image shown is a representation only

KNITTER

SMT rightangled SPST 3,0N
Supplier: Knitter-Switch
Matchcode: TMSE10JRA
Rutronik No.: SWITCH10055
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
1.39 $
278.00 $

Prices

200 1.39 $
400 1.19 $
600 1.14 $
800 1.13 $
1,000 1.11 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
3.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
100 mA
max.Volt/Switch
24 DC V
Operating temp.
-55 to 125 °C
Plating
Au
Illuminated
No Y/N
Dimension
5,4x5,0 mm
Total high/long
L6,8 mm
Actuator size
Dia:2,4 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?