Cart

TM1

KNITTER TM1

image shown is a representation only

KNITTER

Tact switch SMT 7,5x6,5x4,2 2N
Supplier: Knitter-Switch
Matchcode: TM1
Rutronik No.: SWITCH10144
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
0.8612 $
86.12 $

Prices

100 0.8612 $
200 0.7353 $
300 0.7089 $
400 0.7022 $
600 0.689 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
48 DC V
Operating temp.
-25 to 70 °C
Plating
Ag
Illuminated
No Y/N
Dimension
7,0x7,0 mm
Total high/long
H10,0 mm
Button version
Square
Automotive
NO
Operating life
300000 cycles
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?