Cart

TM 81 FG-RA

KNITTER

Pushbutton ill. green,RA,mom-on
Supplier: Knitter-Switch
Matchcode: TM81FGRA
Rutronik No.: SWITCH10555
Unit Pack: 55
MOQ: 550
Packaging: TUBE
On request
3.64 $
2,002.00 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
Mom-On
Mounting
PANEL
Sealing
IP40
max.I / Switch
100 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Actuator size
Dia:5 mm
Pitch
2.15 mm
Cap included
No Y/N
Illuminated
Yes Y/N
Dimension
9,45x8 mm
Total high/long
H17,1 mm
Button version
Round
Automotive
NO
Operating life
25000 cycles
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?