Cart

SSP 1 CB-R

KNITTER SSP 1 CB-R

image shown is a representation only

KNITTER

SMT, SPST, OFF-MOM, Rightangle
Supplier: Knitter-Switch
Matchcode: SSP1CBR
Rutronik No.: SWITCH9638
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.25 $
1,625.00 $

Prices

500 3.25 $
1,000 3.20 $
1,500 3.14 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP67
Illuminated
NO Y/N
Operating temp.
-30 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
20 DC V
max.I / Switch
20 mA
Mounting
PCB
Button version
ROUND
Cap included
NO Y/N
Dimension
8,1x6,2 mm
Total high/long
L18,9 mm
Actuator size
5.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?