Cart

SMS 504 T

KNITTER

Dip Switch 4 Pos. SMT Straight
Supplier: Knitter-Switch
Matchcode: SMS504T
Rutronik No.: SWITCH10484
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
2,440.00 $

Prices

1,000 2.44 $
2,000 2.41 $

Parameter

Termination
SMT
No.of positions
4
Model construct
Straight
Actuator
Flat
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-40 to 105 °C
Operating life
1000 cycles
max.Volt/Switch
50 V
max.I/ Switch
100 mA
Length
11.4 mm
Height
2.3 mm
Width
6.4 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?