Cart

SMRR 7016-1 T

KNITTER

Rotary switch Hexadec. 16 Pos.
Supplier: Knitter-Switch
Matchcode: SMRR70161T
Rutronik No.: SWITCH10541
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.47 $
2,235.00 $

Prices

500 4.47 $
1,000 4.39 $
1,500 4.31 $

Parameter

Termination
SMT
Code
HEXA
Model construct
Straight
No.of poles
1
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
7.5 mm
Width
7.5 mm
Height
3.0 mm
Actuator size
0 mm
Sealing
IP40
Pitch
2.54 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365015900
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?