Cart

SMRR 7010-1 T

KNITTER

Rotary switch BCD 10 pos.real
Supplier: Knitter-Switch
Matchcode: SMRR70101T
Rutronik No.: SWITCH10540
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.36 $
2,180.00 $

Prices

500 4.36 $
1,000 4.28 $
1,500 4.20 $

Parameter

Termination
SMT
Code
BCD
Model construct
Straight
No.of poles
1
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
7.5 mm
Width
7.5 mm
Height
3.0 mm
Actuator size
0 mm
Sealing
IP40
Pitch
2.54 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?