Cart

SBS 1010 T

KNITTER SBS 1010 T

image shown is a representation only

KNITTER

Dip 10pos SMT straight
Supplier: Knitter-Switch
Matchcode: SBS1010T
Rutronik No.: SWITCH10368
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
1,377.00 $

Prices

900 1.53 $
1,800 1.49 $
2,700 1.47 $

Parameter

Termination
SMT
No.of positions
10
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.0 mm
Height
3 mm
Width
6.2 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?