Cart

SBS 1004

KNITTER SBS 1004

image shown is a representation only

KNITTER

Dip 4pos SMT straigth
Supplier: Knitter-Switch
Matchcode: SBS1004
Rutronik No.: SWITCH10415
Unit Pack: 42
MOQ: 42
Packaging: TUBE
On request
1.23 $
51.66 $

Prices

42 1.23 $
210 1.118 $
378 1.0624 $
924 1.0251 $
1,806 1.0065 $

Parameter

Termination
SMT
No.of positions
4
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
11.1 mm
Height
3 mm
Width
6.2 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?