Cart

PBP01B1W02

KNITTER

Rotary switch 1pole 9 position
Supplier: Knitter-Switch
Matchcode: PBP01B1W02
Rutronik No.: SWITCH9942
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
85.95 $
85.95 $

Prices

1 85.95 $
2 73.40 $
4 70.75 $
5 70.08 $
10 68.76 $

Parameter

Termination
Wire
Code
SPST
No.of positions
Straight
No.of poles
Off-Mom
Model construct
Panel
Stop position
IP68 Y/N
Sealing
24 VDC
max. I/ Switch
-40 to 85 mA
Operating temp.
Yes °C
Actuator size
No mm
Height
Dia:25,0 mm
Length
H:20,0 mm
Operating life
Round cycles
Automotive
NO
max.Volt/Switch
10000000 V
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85365015900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?