Cart

MTG 406 P

KNITTER MTG 406 P

image shown is a representation only

KNITTER

Solderlug, 4PDT, ON-OFF-ON, ST
Supplier: Knitter-Switch
Matchcode: MTG406P +
Rutronik No.: SWITCH9848
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
12.76 $
1,276.00 $

Prices

100 12.76 $
200 12.53 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model construct
STRAIGHT
Switch function
ON-OFF-ON
Dimension
13,0x22,6 mm
Total high/long
H35,2 mm
Operating temp.
-45 to 140 °C
Operating life
200000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
11.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?