Cart

MTA 106 D

KNITTER MTA 106 D

image shown is a representation only

KNITTER

Solderlug, SPDT, ON-ON, STRAIG
Supplier: Knitter-Switch
Matchcode: MTA106D +
Rutronik No.: SWITCH9800
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.65 $
365.00 $

Prices

100 3.65 $
300 3.52 $
500 3.46 $
1,000 3.40 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
13,0x8,0 mm
Total high/long
H27,5 mm
Operating temp.
-45 to 140 °C
Operating life
300000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
10.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?