Cart

MSS 3122 N

KNITTER MSS 3122 N

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MSS3122N +
Rutronik No.: SWITCH9714
Unit Pack: 162
MOQ: 162
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
311.04 $

Prices

162 1.92 $
324 1.83 $
648 1.76 $
1,134 1.73 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
14,0x12,8 mm
Total high/long
H10,5 mm
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
1000 mA
Actuator size
2.8 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?