Cart

MSS 3122 N-R

KNITTER MSS 3122 N-R

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MSS3122NR +
Rutronik No.: SWITCH9715
Unit Pack: 108
MOQ: 108
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
228.96 $

Prices

108 2.12 $
216 2.01 $
540 1.94 $
972 1.90 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
14,0x8,5 mm
Total high/long
L15,10 mm
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
1000 mA
Actuator size
2.3 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?