Cart

MSS 3112 D

KNITTER MSS 3112 D

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MSS3112D +
Rutronik No.: SWITCH9713
Unit Pack: 126
MOQ: 126
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
228.06 $

Prices

126 1.81 $
252 1.57 $
630 1.51 $
1,260 1.48 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
14,0x7,8 mm
Total high/long
H10,5 mm
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
1000 mA
Actuator size
2.8 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?