Cart

MSP 103 B

KNITTER MSP 103 B

image shown is a representation only

KNITTER

SOLDERLUG, SPST, ON-(MOM), Str
Supplier: Knitter-Switch
Matchcode: MSP103B
Rutronik No.: SWITCH9628
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.35 $
335.00 $

Prices

100 3.35 $
200 3.19 $
300 3.08 $
700 3.02 $

Parameter

Termination
SOLDERLUG
Contact type
SPST
Model Construct
Straight
Switch function
ON-(MOM)
Illuminated
NO Y/N
Operating temp.
-45 to 110 °C
Operating life
30000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
1000 mA
Mounting
PANEL
Button version
ROUND
Cap included
YES Y/N
Dimension
DIA 10,5 mm
Total high/long
H21,5 mm
Actuator size
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?