Cart

MRP 1-20-R

KNITTER MRP 1-20-R

image shown is a representation only

KNITTER

Encoder THT rightangle 20 puls
Supplier: Knitter-Switch
Matchcode: MRP120R
Rutronik No.: SWITCH9613
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.08 $
508.00 $

Prices

100 5.08 $
200 4.90 $
400 4.81 $

Parameter

Termination
THT
Model construct
Rightangle
No.of pulse
20
Push function
No Y/N
Operating temp.
-25 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
5 DC V
max. I/ Switch
10 mA
Height
12.4 mm
Length
10.6 mm
Width
22.8 mm
Actuator height
8.0 mm
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?