Cart

MPG 206 R

KNITTER MPG 206 R

image shown is a representation only

KNITTER

SOLDERLUG, DPDT, ON-MOM, Strai
Supplier: Knitter-Switch
Matchcode: MPG206R
Rutronik No.: SWITCH9624
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.63 $
863.00 $

Prices

100 8.63 $
200 8.33 $
300 8.17 $
500 8.02 $

Parameter

Termination
SOLDERLUG
Contact type
DPDT
Model Construct
Straight
Switch function
ON-MOM
Illuminated
NO Y/N
Operating temp.
-45 to 140 °C
Operating life
30000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
3000 mA
Mounting
PANEL
Button version
ROUND
Cap included
NO Y/N
Dimension
13,0x13,0 mm
Total high/long
H30,7 mm
Actuator size
7.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?