Cart

MMS 3 T

KNITTER

SMT, SLIDE SWITCH,STRAIGHT
Supplier: Knitter-Switch
Matchcode: MMS3T
Rutronik No.: SWITCH10272
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.4477 $
1,119.25 $

Prices

2,500 0.4477 $
5,000 0.3685 $

Parameter

Termination
SMT
Contact type
SPDT
Switch function
ON-ON
Model construct
STRAIGHT
Mounting
PCB
Ground
NO Y/N
max.Volt/Switch
24 DC V
Operating life
10000 cycles
Dimension
6,7x2,6 mm
Total high/long
L7,7 mm
Actuator size
1.3 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max. I/ Switch
50 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?