Cart

MMS 238 T

KNITTER MMS 238 T

image shown is a representation only

KNITTER

SMT, DP3T, ON-ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MMS238T +
Rutronik No.: SWITCH9783
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.941 $
846.90 $

Prices

900 0.941 $
1,800 0.9241 $
3,600 0.907 $

Parameter

Termination
SMT
Contact type
DP3T
Model construct
STRAIGHT
Switch function
ON-ON-ON
Dimension
13,0x3,5 mm
Total high/long
H5,5 mm
Operating temp.
-10 to 60 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?