Cart

MMS 224

KNITTER MMS 224

image shown is a representation only

KNITTER

SMT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MMS224 +
Rutronik No.: SWITCH9781
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.8894 $
889.40 $

Prices

1,000 0.8894 $
2,000 0.8582 $
3,000 0.8426 $
4,000 0.827 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
16,8x2,0 mm
Total high/long
L5,0 mm
Operating temp.
-40 to 85 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?