Cart

MMS 124

KNITTER MMS 124

image shown is a representation only

KNITTER

SMT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MMS124
Rutronik No.: SWITCH9780
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
105.00 $

Prices

100 1.05 $
300 0.9572 $
500 0.9094 $
1,100 0.8775 $
2,100 0.8615 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,8x2,0 mm
Total high/long
L5,0 mm
Operating temp.
-40 to 85 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?