Cart

MMP 221 -R

KNITTER MMP 221 -R

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MMP221R +
Rutronik No.: SWITCH9776
Unit Pack: 1
MOQ: 4400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7902 $
3,476.88 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
9,0x3,5 mm
Total high/long
L5,5 mm
Operating temp.
-10 to 60 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?