Cart

MMP 121-R

KNITTER MMP 121-R

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MMP121R +
Rutronik No.: SWITCH9775
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.9388 $
938.80 $

Prices

1,000 0.9388 $
2,000 0.9058 $
3,000 0.8894 $
4,000 0.8729 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
9,0x3,5 mm
Total high/long
L5,5 mm
Operating temp.
-10 to 60 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?