Cart

MMP 1010 D

KNITTER MMP 1010 D

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MMP1010D +
Rutronik No.: SWITCH9784
Unit Pack: 53
MOQ: 53
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7941 $
42.09 $

Prices

53 0.7941 $
318 0.72 $
530 0.6859 $
1,272 0.6618 $
2,650 0.6498 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
10,0x2,5 mm
Total high/long
H6,5 mm
Operating temp.
-40 to 85 °C
Operating life
5000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
200 mA
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?