Cart

MMP 1010 D-1

KNITTER MMP 1010 D-1

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MMP1010D1 +
Rutronik No.: SWITCH9787
Unit Pack: 200
MOQ: 200
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7649 $
152.98 $

Prices

200 0.7649 $
400 0.695 $
600 0.6606 $
1,600 0.638 $
3,000 0.6258 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
10,0x2,5 mm
Total high/long
H6,4 mm
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
300 mA
Actuator size
1.4 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?