Cart

MFP 263 P-RA

KNITTER MFP 263 P-RA

image shown is a representation only

KNITTER

THT, DP3T, ON-ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP263PRA
Rutronik No.: SWITCH9752
Unit Pack: 900
MOQ: 900
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8927 $
803.43 $

Prices

900 0.8927 $
1,800 0.8614 $
2,700 0.8458 $

Parameter

Termination
THT
Contact type
DP3T
Model construct
RA-HORIZ
Switch function
ON-ON-ON
Dimension
16,0x5,0 mm
Total high/long
L11,1 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
4.5 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?