Cart

MFP 261 N

KNITTER MFP 261 N

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP261N +
Rutronik No.: SWITCH9748
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
575.00 $

Prices

500 1.15 $
1,000 1.10 $
2,000 1.0837 $
3,500 1.0636 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
11,0x6,8 mm
Total high/long
H7,5 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?